Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM03B-ADHKS-GAN-ETB(LF)(SN)
BM03B-ADHKS-GAN-ETB
CONN HEADER SMD R/A 3POS 1.3MM
JST Sales America Inc.
47,553
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.24733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.051" (1.30mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Thermoplastic
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
White
3A
30V
BM05B-ADHKS-GAN-ETB(HF)(LF)(SN)
BM05B-ADHKS-GAN-ETB(HF)
CONN HEADER SMD R/A 5POS 1.3MM
JST Sales America Inc.
7,863
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.31088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.051" (1.30mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Thermoplastic
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
White
3A
30V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.