Headers, Male Pins

Results: 2
Series
Micro-Lock PLUS 505568Pico-EZmate 78171
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderPlug
Contact Type
Male PinTab
Pitch - Mating
0.047" (1.20mm)0.049" (1.25mm)
Number of Positions
24
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Fastening Type
Friction LockPush-Pull
Insulation Height
0.055" (1.40mm)0.165" (4.20mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
3.90µin (0.099µm)-
Contact Finish - Post
-Gold
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder RetentionSolder Retention
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
50V50VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0781710002
0781710002
CONN HEADER SMD 2POS 1.2MM
Molex
162,446
In Stock
1 : $0.39000
Cut Tape (CT)
4,500 : $0.15654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Tab
0.047" (1.20mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.055" (1.40mm)
Rectangular
Gold
-
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
-
50V
5055680281
5055680481
CONN HEADER SMD 4POS 1.25MM
Molex
6,617
In Stock
1 : $0.93000
Cut Tape (CT)
1,200 : $0.51049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Gold
3.90µin (0.099µm)
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.