Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1-07-UA
CONN HEADER VERT 7POS 2.54MM
Adam Tech
1,559
In Stock
1 : $0.15000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
2PH1-06-UA
CONN HEADER VERT 6POS 2MM
Adam Tech
4,709
In Stock
1 : $0.20000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.154" (3.91mm)0.110" (2.79mm)0.343" (8.70mm)0.079" (2.00mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black1A250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.