Headers, Male Pins

Results: 9
Manufacturer
Adam TechTE Connectivity AMP ConnectorsWürth Elektronik
Series
High Performance Interconnect (HPI)PH1WR-PHD
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
234681020
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
-Push-Pull
Contact Length - Mating
0.132" (3.35mm)0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.134" (3.40mm)
Overall Contact Length
0.335" (8.51mm)0.454" (11.54mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.238" (6.05mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
80.0µin (2.03µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
25,655
In Stock
1 : $0.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
PH Series
PH1-02-UA
CONN HEADER VERT 2POS 2.54MM
Adam Tech
154,341
In Stock
1 : $0.10000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1-04-UA
CONN HEADER VERT 4POS 2.54MM
Adam Tech
26,359
In Stock
1 : $0.10000
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Black3A250VAC
PH Series
PH1-03-UA
CONN HEADER VERT 3POS 2.54MM
Adam Tech
14,381
In Stock
1 : $0.10000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
166,239
In Stock
1 : $0.11000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, Solder-0.132" (3.35mm)0.134" (3.40mm)0.335" (8.51mm)0.238" (6.05mm)SquareTin80.0µin (2.03µm)TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
PH Series
PH1-06-UA
CONN HEADER VERT 6POS 2.54MM
Adam Tech
30,971
In Stock
1 : $0.13000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1-10-UA
CONN HEADER VERT 10POS 2.54MM
Adam Tech
12,845
In Stock
1 : $0.17000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1-08-UA
CONN HEADER VERT 8POS 2.54MM
Adam Tech
18,360
In Stock
1 : $0.18000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
PH1-20-UA
CONN HEADER VERT 20POS 2.54MM
Adam Tech
8,104
In Stock
1 : $0.34000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.