Headers, Male Pins

Results: 2
Manufacturer
3MMolex
Series
2500KK254, 6410
Packaging
BagTray
Number of Positions
310
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.243" (6.17mm)0.295" (7.49mm)
Contact Length - Post
0.112" (2.84mm)0.140" (3.56mm)
Overall Contact Length
0.560" (14.22mm)-
Insulation Height
0.390" (9.91mm)0.461" (11.70mm)
Contact Finish Thickness - Mating
20.0µin (0.51µm)30.0µin (0.76µm)
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1.75A-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
N2510-6002RB
N2510-6002-RB
CONN HEADER VERT 10POS 2.54MM
3M
49,755
In Stock
1 : $2.56000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
22-29-2031
0022292031
CONN HEADER VERT 3POS 2.54MM
Molex
35,930
In Stock
1 : $0.74000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.