Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.Sullins Connector Solutions
Series
Pico-EZmate 208294SBH11TSW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderPlug
Contact Type
Male BladeMale Pin
Pitch - Mating
0.071" (1.80mm)0.100" (2.54mm)
Number of Positions
3450
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.100" (2.54mm)0.126" (3.20mm)-
Overall Contact Length
0.430" (10.92mm)-
Insulation Height
0.063" (1.60mm)0.100" (2.54mm)0.358" (9.10mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
3.94µin (0.100µm)10.0µin (0.25µm)Flash
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Features
-Keying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A5A per Contact-
Voltage Rating
250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2082940040
2082940040
PICO-EZMATE HC 1.8 PLUGASSY ETP
Molex
22,311
In Stock
1 : $1.38000
Cut Tape (CT)
5,000 : $0.78262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugMale Blade0.071" (1.80mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.063" (1.60mm)RectangularGold3.94µin (0.100µm)GoldBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Black5A per Contact250VAC/DC
2,608
In Stock
1 : $1.56000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.126" (3.20mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
TSW Series
TSW-103-07-G-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
15,133
In Stock
14,444
Factory
Value Added Item
1 : $0.44000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.