Headers, Male Pins

Results: 5
Manufacturer
Adam TechCNC TechMolexOn Shore Technology Inc.Samtec Inc.
Series
-302KK254, 47053PH1TSW
Packaging
BagBulkTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
341020
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)0.295" (7.49mm)-
Contact Length - Post
0.100" (2.54mm)0.120" (3.05mm)0.122" (3.10mm)0.134" (3.40mm)0.138" (3.50mm)
Overall Contact Length
0.430" (10.92mm)0.454" (11.54mm)0.531" (13.50mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.226" (5.75mm)0.295" (7.50mm)0.358" (9.10mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyester, Glass Filled
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackIvoryWhite
Current Rating (Amps)
3A-
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S201
302-S201
CONN HEADER VERT 20POS 2.54MM
On Shore Technology Inc.
19,632
In Stock
1 : $0.49000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
28,805
In Stock
24,000
Factory
1 : $0.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.138" (3.50mm)
0.531" (13.50mm)
0.295" (7.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Ivory
-
-
51125-04-0200-01
51125-04-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 4 C
CNC Tech
7,849
In Stock
1 : $0.20000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.226" (5.75mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
TSW Series
TSW-105-07-F-D
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
4,137
In Stock
4,126
Factory
1 : $0.54000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
PH Series
PH1-03-UA
CONN HEADER VERT 3POS 2.54MM
Adam Tech
116
In Stock
1 : $0.10000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.