Headers, Male Pins

Results: 4
Number of Positions
2346
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, Solder
Contact Length - Post
0.126" (3.20mm)0.134" (3.40mm)
Insulation Height
0.299" (7.60mm)0.346" (8.80mm)
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B04B-XASK-1(LF)(SN)
B04B-XASK-1
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
132,422
In Stock
1 : $0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.134" (3.40mm)-0.346" (8.80mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B06B-XASK-1(LF)(SN)
B06B-XASK-1
CONN HEADER VERT 6POS 2.5MM
JST Sales America Inc.
91,828
In Stock
1 : $0.46000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.134" (3.40mm)-0.346" (8.80mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B03B-XASK-1(LF)(SN)
B03B-XASK-1
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
169,142
In Stock
1 : $0.27000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.134" (3.40mm)-0.346" (8.80mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
S02B-XASS-1(LF)(SN)
S02B-XASS-1
CONN HEADER R/A 2POS 2.5MM
JST Sales America Inc.
20,347
In Stock
1 : $0.48000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp-0.126" (3.20mm)-0.299" (7.60mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Lock-25°C ~ 85°C-UL94 V-0Natural3A250V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.