Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK42375 Series Gold xx Pins
0022284245
CONN HEADER VERT 24POS 2.54MM
Molex
2,606
In Stock
1 : $1.21000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
24
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.120" (3.05mm)
0.505" (12.83mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
FTS Series
FTS-102-01-F-S
CONN HEADER VERT 2POS 1.27MM
Samtec Inc.
479
In Stock
4,058
Factory
1 : $0.49000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.244" (6.20mm)
0.034" (0.86mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
CONN HDR .100" 14POS
TSW-114-16-G-S
CONN HDR .100" 14POS
Samtec Inc.
0
In Stock
400
Factory
Check Lead Time
1 : $1.55000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.