Headers, Male Pins

Results: 5
Manufacturer
JST Sales America Inc.MolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMPMODU System 50Milli-Grid 87831Tiger Eye™ TFMZE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.050" (1.27mm)0.059" (1.50mm)0.079" (2.00mm)
Number of Positions
6142024
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.125" (3.18mm)0.141" (3.60mm)0.150" (3.81mm)-
Contact Length - Post
0.098" (2.50mm)0.145" (3.68mm)-
Insulation Height
0.225" (5.72mm)0.252" (6.40mm)0.295" (7.50mm)0.390" (9.91mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
TinTin-Lead
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledThermoplastic
Features
-Keying SlotPick and Place, Solder Retention
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-55°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3.2A per Contact-
Voltage Rating
30VAC100V125V275VAC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM06B-ZESS-TBT(LF)(SN)
BM06B-ZESS-TBT
CONN HEADER SMD 6POS 1.5MM
JST Sales America Inc.
2,930
In Stock
1 : $1.16000
Cut Tape (CT)
800 : $0.48171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.295" (7.50mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
9,783
In Stock
1 : $1.92000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
TFM-107-02-S-DH
TFM-107-02-L-DH
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
2,865
In Stock
216
Factory
1 : $3.92000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-110-02-S-DH
TFM-110-02-L-DH
CONN HEADER SMD R/A 20POS 1.27MM
Samtec Inc.
1,544
In Stock
551
Factory
1 : $5.60000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
CONN HEADER VERT 24POS 1.27MM
1-104666-0
CONN HEADER VERT 24POS 1.27MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
966 : $4.52295
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
24
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole
Solder
Latch Holder
0.125" (3.18mm)
0.145" (3.68mm)
-
0.390" (9.91mm)
Circular
Gold
30.0µin (0.76µm)
Tin-Lead
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.