Headers, Male Pins

Results: 2
Manufacturer
3MAmphenol ICC (FCI)
Series
961BERGSTIK® II
Packaging
BagBulk
Number of Positions
410
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Length - Mating
0.217" (5.50mm)0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)0.130" (3.30mm)
Overall Contact Length
0.425" (10.80mm)0.445" (11.30mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)
Contact Finish - Mating
Gold or Gold, GXT™Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
-Thermoplastic
Operating Temperature
-65°C ~ 125°C-25°C ~ 105°C
Current Rating (Amps)
2A3A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-4 pin gold
68000-104HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
8,203
In Stock
1 : $0.48000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
961 Series
961210-6404-AR
CONN HEADER VERT 10POS 2.54MM
3M
2,765
In Stock
Value Added Item
1 : $1.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.217" (5.50mm)0.130" (3.30mm)0.445" (11.30mm)0.098" (2.50mm)SquareGoldFlashTinCopper AlloyThermoplastic--25°C ~ 105°C-UL94 V-0Black2A-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.