Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
292206-6
292206-6
CONN HEADER R/A 6POS 1.5MM
TE Connectivity AMP Connectors
34,430
In Stock
1 : $0.74000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
0.094" (2.40mm)
0.118" (3.00mm)
-
0.193" (4.90mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
-
-30°C ~ 105°C
-
UL94 V-0
Gray
Varies by Wire Gauge
50VAC
2106091-5
2106091-5
CONN HEADER SMD T/H 6POS 1.5MM
TE Connectivity AMP Connectors
11,320
In Stock
1 : $2.09000
Cut Tape (CT)
450 : $1.35487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Through Board
Solder
Detent Lock
-
-
-
-
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-30°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.