Headers, Male Pins

Results: 10
Manufacturer
3MAmphenol ICC (FCI)MolexSamtec Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
2500951961AMP-LatchBERGSTIK® IIFTSHKK396, 41792TSWWR-PHD
Packaging
BagBulkTrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
3451014
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.173" (4.40mm)0.217" (5.50mm)0.230" (5.84mm)0.236" (6.00mm)0.240" (6.10mm)0.243" (6.17mm)0.450" (11.43mm)
Contact Length - Post
0.090" (2.29mm)0.095" (2.41mm)0.100" (2.54mm)0.110" (2.79mm)0.112" (2.84mm)0.114" (2.90mm)0.118" (3.00mm)0.130" (3.30mm)0.156" (3.96mm)
Overall Contact Length
0.309" (7.86mm)0.343" (8.70mm)0.425" (10.80mm)0.430" (10.92mm)0.445" (11.30mm)0.454" (11.54mm)-
Insulation Height
0.060" (1.52mm)0.098" (2.50mm)0.099" (2.51mm)0.100" (2.54mm)0.350" (8.89mm)0.390" (9.91mm)0.394" (10.00mm)
Contact Finish - Mating
Gold or Gold, GXT™GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)60.0µin (1.52µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
-Copper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyester, Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact1A1.75A2A3A per Contact3A3.4A per Contact-
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300511121
61300511121
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
17,893
In Stock
1 : $0.26000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
FTSH-105-0x-x-D-(P)
FTSH-105-01-F-D
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
2,566
In Stock
368
Factory
1 : $1.38000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.309" (7.86mm)
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
2500 Series 14 Pos
N2514-6002-RB
CONN HEADER VERT 14POS 2.54MM
3M
9,696
In Stock
1 : $2.65000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
68000-4 pin gold
68000-104HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
6,181
In Stock
1 : $0.43000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
26-60-5100
0026605100
CONN HEADER R/A 10POS 3.96MM
Molex
42,512
In Stock
1 : $1.75000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
10
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.450" (11.43mm)
0.156" (3.96mm)
-
0.394" (10.00mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
1761681-5
1761681-5
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
9,808
In Stock
1 : $1.92000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
TSW Series
TSW-103-07-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
7,577
In Stock
9,617
Factory
Value Added Item
1 : $0.26000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-104-07-G-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,263
In Stock
1,715
Factory
Value Added Item
1 : $0.51000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
961 Series
961210-6404-AR
CONN HEADER VERT 10POS 2.54MM
3M
1,907
In Stock
Value Added Item
1 : $1.00000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.217" (5.50mm)
0.130" (3.30mm)
0.445" (11.30mm)
0.098" (2.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 105°C
-
UL94 V-0
Black
2A
-
9512xx-8622-AR
951210-8622-AR
CONN HEADER VERT 10POS 2MM
3M
2,244
In Stock
Value Added Item
1 : $1.13000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.173" (4.40mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.060" (1.52mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.