Headers, Male Pins

Results: 2
Series
WR-PHDWR-WTB
Packaging
BagBulk
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.134" (3.40mm)
Overall Contact Length
0.374" (9.50mm)0.454" (11.54mm)
Insulation Height
0.100" (2.54mm)0.240" (6.10mm)
Contact Finish - Mating
GoldTin
Insulation Material
Polyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6T
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BeigeBlack
Current Rating (Amps)
2A3A
Voltage Rating
125VAC250V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300511121
61300511121
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
16,876
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
62000511622
62000511622
WR-WTB WIRE-TO-BOARD CONNECTORS
Würth Elektronik
1,062
In Stock
1 : $0.25000
Bag
Bag
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderPush-Pull-0.134" (3.40mm)0.374" (9.50mm)0.240" (6.10mm)SquareTin--Copper AlloyPolyamide (PA46), Nylon 4/6--25°C ~ 85°C-UL94 V-0Beige2A125VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.