Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
20021521-00010T1LF
20021521-00010T1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
36,276
In Stock
1 : $1.41000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
63,878
In Stock
64,000
Factory
1 : $2.24000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide-55°C ~ 105°C-UL94 V-0Black--
FTSH-105-01-F-DV-K
FTSH-105-01-F-DV-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
68,487
In Stock
10,000
Factory
1 : $4.04000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-01-L-DV-K
FTSH-105-01-L-DV-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
4,583
In Stock
9,200
Factory
1 : $4.44000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-110-0x-x-007-DV-K-(P)
FTSH-110-01-L-DV-007-K
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
6,055
In Stock
3,956
Factory
1 : $7.18000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)2020.050" (1.27mm)19Board to Board or CableShroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
961 Series
961102-6404-AR
CONN HEADER VERT 2POS 2.54MM
3M
23,939
In Stock
Value Added Item
1 : $0.24000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.217" (5.50mm)0.130" (3.30mm)0.445" (11.30mm)0.098" (2.50mm)SquareGoldFlashTinCopper AlloyThermoplastic--25°C ~ 105°C-UL94 V-0Black2A-
961 Series
961103-6404-AR
CONN HEADER VERT 3POS 2.54MM
3M
14,442
In Stock
Value Added Item
1 : $0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.217" (5.50mm)0.130" (3.30mm)0.445" (11.30mm)0.098" (2.50mm)SquareGoldFlashTinCopper AlloyThermoplastic--25°C ~ 105°C-UL94 V-0Black2A-
PRPC003SAAN-RC
PRPC003SAAN-RC
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
19,272
In Stock
Value Added Item
1 : $0.12000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
Showing
1 - 8
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.