Headers, Male Pins

Results: 3
Manufacturer
CNC TechJST Sales America Inc.TE Connectivity AMP Connectors
Series
-EHVAL-U-LOK
Packaging
BagBulk
Pitch - Mating
0.098" (2.50mm)0.165" (4.20mm)
Number of Positions
58
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLocking Ramp
Contact Length - Mating
0.130" (3.30mm)-
Contact Length - Post
0.126" (3.20mm)0.134" (3.40mm)0.138" (3.50mm)
Insulation Height
0.236" (6.00mm)0.276" (7.00mm)0.504" (12.80mm)
Contact Finish Thickness - Mating
80.0µin (2.03µm)-
Contact Material
Brass AlloyBrass
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
NaturalWhite
Current Rating (Amps)
3A9A
Voltage Rating
250V600VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B5B-EH-A
B5B-EH-A
CONN HEADER VERT 5POS 2.5MM
JST Sales America Inc.
88,211
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderFriction Lock0.130" (3.30mm)0.126" (3.20mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
1586037-8
1586037-8
CONN HEADER VERT 8POS 4.2MM
TE Connectivity AMP Connectors
23,155
In Stock
1 : $0.78000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin80.0µin (2.03µm)TinBrass AlloyPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-2Natural9A600VAC
51025-05-0100-01
51025-05-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 5 CO
CNC Tech
19,564
In Stock
1 : $0.20000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.