Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
PicoBlade 53048XH
Packaging
BulkTray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.098" (2.50mm)
Number of Positions
26
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Contact Length - Post
0.091" (2.30mm)0.134" (3.40mm)
Insulation Height
0.138" (3.50mm)0.276" (7.00mm)
Contact Shape
RectangularSquare
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
125V250V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
797,703
In Stock
1 : $0.15000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
53048-0610
0530480610
CONN HEADER R/A 6POS 1.25MM
Molex
33,619
In Stock
1 : $0.62000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.