Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
BERGSTIK®BERGSTIK® IIMicro-Fit Plus Versa
Packaging
BagBulkTray
Product Status
ActiveObsolete
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
2510
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.095" (2.41mm)0.125" (3.18mm)0.135" (3.43mm)
Overall Contact Length
0.425" (10.80mm)0.465" (11.81mm)-
Insulation Height
0.100" (2.54mm)0.390" (9.91mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Gold, GXT™
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP), Glass FilledThermoplastic
Features
-Board Guide, Glow Wire Compliant
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-40°C ~ 105°C
Current Rating (Amps)
3A per Contact5AVaries by Wire Gauge
Voltage Rating
110V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-xxx Gold
68000-110HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,468
In Stock
1 : $0.99000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
2165712005
2165713005
MICRO-FIT PLUS SR VT HDR ASSY 30
Molex
96
In Stock
1 : $2.27000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
75160-x02-02
75160-102-02LF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
1,000 : $0.34133
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
5A
110V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.