Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0 43045
0430450200
CONN HEADER R/A 2POS
Molex
50,696
In Stock
1 : $1.18000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450400
0430450400
CONN HEADER R/A 4POS 3MM
Molex
18,788
In Stock
11,160
Factory
1 : $1.51000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
043045101x
0430451015
CONN HEADER SMD 10POS 3MM
Molex
13,141
In Stock
1 : $4.23000
Cut Tape (CT)
200 : $2.95810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)1020.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450814
0430450814
CONN HEADER VERT 8POS 3MM
Molex
3,635
In Stock
1 : $3.23000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black8A600V
39-29-0123, 39-29-6128
0039290123
CONN HEADER VERT 12POS 4.2MM
Molex
2,812
In Stock
1 : $6.88000
Bag
Bag
ActiveHeaderMale Pin0.165" (4.20mm)1220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.