Headers, Male Pins

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
97,933
In Stock
1 : $0.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
22,951
In Stock
1 : $0.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
C-Grid III 90120 Tin 2 Position
0901200122
CONN HEADER VERT 2POS 2.54MM
Molex
24,857
In Stock
1 : $0.47000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-102-07-L-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
2,563
In Stock
2,866
Factory
Value Added Item
1 : $0.47000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-102-07-G-D
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,576
In Stock
2,831
Factory
Value Added Item
1 : $0.71000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Micro-Fit 3.0 43650
0436500315
CONN HEADER VERT 3POS 3MM
Molex
0
In Stock
Check Lead Time
1 : $0.85000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.