Headers, Male Pins

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
10141620222426
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.219" (5.56mm)0.309" (7.85mm)
Features
-Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM24B-ZPDSS-TF
BM24B-ZPDSS-TF
CONN HEADER SMD 24POS 1.5MM
JST Sales America Inc.
1,309
In Stock
1 : $2.09000
Cut Tape (CT)
1,000 : $1.15903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)242-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.219" (5.56mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
SM10B-ZPDSS-TF
SM10B-ZPDSS-TF
CONN HEADER SMD R/A 10POS 1.5MM
JST Sales America Inc.
6,085
In Stock
1 : $1.40000
Cut Tape (CT)
700 : $0.86703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)102-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.309" (7.85mm)RectangularTin-TinCopper AlloyPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-0Natural2A100V
SM14B-ZPDSS-TF (LF)(SN)
SM14B-ZPDSS-TF
CONN HEADER SMD R/A 14POS 1.5MM
JST Sales America Inc.
3,152
In Stock
1 : $1.53000
Cut Tape (CT)
700 : $0.99324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)142-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.309" (7.85mm)RectangularTin-TinCopper AlloyPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-0Natural2A100V
SM16B-ZPDSS-TF
SM16B-ZPDSS-TF
CONN HEADER SMD R/A 16POS 1.5MM
JST Sales America Inc.
10,708
In Stock
1 : $1.67000
Cut Tape (CT)
700 : $1.08459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)162-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.309" (7.85mm)RectangularTin-TinCopper AlloyPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-0Natural2A100V
BM20B-ZPDSS-TF
BM20B-ZPDSS-TF
CONN HEADER SMD 20POS 1.5MM
JST Sales America Inc.
2,271
In Stock
1 : $1.81000
Cut Tape (CT)
1,000 : $1.00494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.219" (5.56mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
SM20B-ZPDSS-TF
SM20B-ZPDSS-TF
CONN HEADER SMD R/A 20POS 1.5MM
JST Sales America Inc.
3,487
In Stock
1 : $1.96000
Cut Tape (CT)
700 : $1.27326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.309" (7.85mm)RectangularTin-TinCopper AlloyPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-0Natural2A100V
SM22B-ZPDSS-TF (LF)(SN)
SM22B-ZPDSS-TF
CONN HEADER SMD R/A 22POS 1.5MM
JST Sales America Inc.
762
In Stock
1 : $2.11000
Cut Tape (CT)
700 : $1.36753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)222-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.309" (7.85mm)RectangularTin-TinCopper AlloyPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-0Natural2A100V
SM26B-ZPDSS-TF (LF)(SN)
SM26B-ZPDSS-TF
CONN HEADER SMD R/A 26POS 1.5MM
JST Sales America Inc.
397
In Stock
1 : $2.40000
Cut Tape (CT)
700 : $1.55616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)262-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.309" (7.85mm)RectangularTin-TinCopper AlloyPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-0Natural2A100V
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.