Headers, Male Pins

Results: 10
Manufacturer
Amphenol ICC (FCI)MolexWürth Elektronik
Series
BERGSTIK®C-Grid 70280KK254, 42375KK254, 7478KK396, 41791WR-PHD
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)-
Number of Positions
12346810
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.240" (6.10mm)0.264" (6.70mm)0.276" (7.00mm)0.450" (11.43mm)
Contact Length - Post
0.107" (2.71mm)0.118" (3.00mm)0.125" (3.18mm)0.140" (3.56mm)0.141" (3.58mm)
Overall Contact Length
0.437" (11.10mm)0.454" (11.54mm)0.455" (11.56mm)0.496" (12.60mm)0.720" (18.29mm)-
Insulation Height
0.090" (2.29mm)0.100" (2.54mm)0.102" (2.60mm)0.256" (6.50mm)0.446" (11.33mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
8.00µin (0.203µm)15.0µin (0.38µm)30.0µin (0.76µm)60.0µin (1.52µm)100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
-BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TPolyester, Glass FilledThermoplastic
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
-BlackNaturalWhite
Current Rating (Amps)
3A-
Voltage Rating
250V1000V-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
26,689
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
26-60-4030
0026604030
CONN HEADER VERT 3POS 3.96MM
Molex
35,082
In Stock
1 : $0.39000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
61300811121
61300811121
CONN HEADER VERT 8POS 2.54MM
Würth Elektronik
8,296
In Stock
1 : $0.39000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
02-05-3021
0022053021
CONN HEADER R/A 2POS 2.54MM
Molex
6,134
In Stock
1 : $0.41000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.264" (6.70mm)
0.141" (3.58mm)
-
0.256" (6.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
8,848
In Stock
1 : $0.10000
Bulk
Bulk
Active
Header
Male Pin
-
1
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.276" (7.00mm)
0.118" (3.00mm)
0.496" (12.60mm)
0.102" (2.60mm)
Square
Gold or Gold, GXT™
8.00µin (0.203µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
-
3A
1000V
C-Grid 70280 Series 8 Position Gold
0010897080
CONN HEADER VERT 8POS 2.54MM
Molex
10,218
In Stock
1 : $1.29000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70280 Series 10 Position Gold
0010897100
CONN HEADER VERT 10POS 2.54MM
Molex
17,787
In Stock
1 : $1.72000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold 2 Pins
0022284023
CONN HEADER VERT 2POS 2.54MM
Molex
21,587
In Stock
Value Added Item
1 : $0.22000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold 3 Pins
0022284033
CONN HEADER VERT 3POS 2.54MM
Molex
6,694
In Stock
Value Added Item
1 : $0.30000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70280 Series 6 Position Gold
0010897062
CONN HEADER VERT 6POS 2.54MM
Molex
3,931
In Stock
Value Added Item
1 : $1.34000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.