Headers, Male Pins

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5569 2 Position Natural
0039300020
CONN HEADER R/A 2POS
Molex
24,955
In Stock
1 : $0.68000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
66200421022
66200421022
CONN HEADER R/A 4POS 3MM
Würth Elektronik
1,731
In Stock
1 : $0.60000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.290" (7.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
25,900
In Stock
1 : $0.61000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.402" (10.20mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2
Natural
9A
600VAC
66200821122
66200821122
CONN HEADER VERT 8POS 3MM
Würth Elektronik
1,058
In Stock
1 : $0.67000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
61900319521
61900319521
CONN HEADER R/A 3POS 2.54MM
Würth Elektronik
1,585
In Stock
1 : $0.68000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
-
0.228" (5.80mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250V
61900519521
61900519521
CONN HEADER R/A 5POS 2.54MM
Würth Elektronik
118
In Stock
1 : $1.09000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
-
0.228" (5.80mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250V
64900411122
64900411122
CONN HEADER VERT 4POS 4.2MM
Würth Elektronik
286
In Stock
1 : $1.36000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
White
8A
600V
64900421122
64900421122
CONN HEADER VERT 4POS 4.2MM
Würth Elektronik
577
In Stock
1 : $0.48000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
White
8A
600V
66200221022
66200221022
CONN HEADER R/A 2POS
Würth Elektronik
285
In Stock
1 : $0.60000
Tube
Tube
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.290" (7.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66200621022
66200621022
CONN HEADER R/A 6POS 3MM
Würth Elektronik
687
In Stock
1 : $0.64000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.290" (7.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
649004227222
649004227222
CONN HEADER R/A 4POS 4.2MM
Würth Elektronik
383
In Stock
1 : $0.81000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.394" (10.00mm)
Square
Tin
-
Tin
Nickel
Polyamide (PA66), Nylon 6/6
Board Lock
-40°C ~ 105°C
-
UL94 V-0
White
8A
600V
66201021022
66201021022
CONN HEADER R/A 10POS 3MM
Würth Elektronik
625
In Stock
1 : $0.91000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.290" (7.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
649008227222
649008227222
CONN HEADER R/A 8POS 4.2MM
Würth Elektronik
43
In Stock
1 : $2.88000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.394" (10.00mm)
Square
Tin
-
Tin
Nickel
Polyamide (PA66), Nylon 6/6
Board Lock
-40°C ~ 105°C
-
UL94 V-0
White
7A
600V
66200311022
66200311022
WR-MPC3 MICRO POWER CONNECTORS 3
Würth Elektronik
15
In Stock
1 : $0.94000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250VAC
649010227222
649010227222
CONN HEADER R/A 10POS 4.2MM
Würth Elektronik
2
In Stock
1 : $0.69000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.394" (10.00mm)
Square
Tin
-
Tin
Nickel
Polyamide (PA66), Nylon 6/6
Board Lock
-40°C ~ 105°C
-
UL94 V-0
White
7A
600V
Showing
of 15

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.