Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.Molex
Series
Datamate L-TekMicro-Fit 3.0 43045Milli-Grid 87759
Packaging
TrayTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.118" (3.00mm)
Number of Positions
468
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch LockLocking RampPush-Pull
Contact Length - Mating
0.150" (3.81mm)-
Contact Length - Post
0.118" (3.00mm)0.125" (3.18mm)-
Insulation Height
0.059" (1.50mm)0.156" (3.96mm)0.390" (9.91mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)29.5µin (0.75µm)60.0µin (1.52µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
-Board Guide, Board LockStrain Relief Clips
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Current Rating (Amps)
2.2A8A-
Voltage Rating
120V600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Milli-Grid 87759 Gold 6 Pins
0877590614
CONN HEADER SMD 6POS 2MM
Molex
328
In Stock
1 : $1.32000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
0430450824
0430450824
CONN HEADER VERT 8POS 3MM
Molex
3,473
In Stock
1 : $1.56000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
M80-8420442
M80-8420442
CONN HEADER R/A 4POS 2MM
Harwin Inc.
9,947
In Stock
1 : $4.18000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.156" (3.96mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Strain Relief Clips
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.