Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-03-2031
0022032031
CONN HEADER VERT 3POS 2.54MM
Molex
86,580
In Stock
1 : $0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
501645-1220
5016451220
CONN HEADER VERT 12POS 2MM
Molex
4,839
In Stock
8,400
Factory
1 : $1.09000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
43650-0416
0436500416
CONN HEADER VERT 4POS 3MM
Molex
22,031
In Stock
1 : $1.64000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
FI-SE20P-HFE
FI-SE20P-HFE-E3000
CONN HEADER SMD R/A 20POS 1.25MM
JAE Electronics
19,886
In Stock
1 : $4.64000
Cut Tape (CT)
3,000 : $2.50771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleMale Pin0.049" (1.25mm)201-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.083" (2.10mm)SquareGold-Tin or Tin-AlloyCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledShielded, Solder Retention-40°C ~ 80°C-UL94 V-0Beige1A per Contact200V
IPL1-110-01-x-D-K
IPL1-110-01-L-D-K
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
9,702
In Stock
18,247
Factory
1 : $5.81000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp0.215" (5.46mm)0.120" (3.05mm)-0.320" (8.13mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural-675VAC, 954VDC
Archer M50 Series
M50-3930642
CONN HEADER R/A 6POS 1.27MM
Harwin Inc.
13,573
In Stock
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.094" (2.40mm)-0.039" (1.00mm)SquareGold-TinBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
0535170230
0535170230
CONN HEADER VERT 2POS 2.5MM
Molex
36,933
In Stock
1 : $0.55000
Tray
Tray
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.138" (3.50mm)-0.689" (17.50mm)CircularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonBoard Guide, Glow Wire Compliant-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250V
0346910120
0346910120
CONN HEADER R/A 12POS 2.54MM
Molex
5,696
In Stock
3,136
Factory
1 : $1.50000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.119" (3.02mm)-0.868" (22.05mm)SquareTin-TinCartridge BrassSyndiotactic Polystyrene (SPS), Glass FilledBoard Guide-40°C ~ 105°C--Black--
0346910160
0346910160
CONN HEADER R/A 16POS 2.54MM
Molex
4,797
In Stock
1,848
Factory
1 : $2.69000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.119" (3.02mm)-0.868" (22.05mm)SquareTin-TinCartridge BrassSyndiotactic Polystyrene (SPS), Glass FilledBoard Guide-40°C ~ 105°C--Black--
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.