Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-2, 640454-2
640456-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
123,030
In Stock
1 : $0.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
641215-2, 3-641215-2, 641213-2, 3-641213-2
3-641215-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
62,782
In Stock
1 : $0.63000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-2, 640454-2
640454-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
49,900
In Stock
1 : $0.15000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolder-0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640455-2, 640457-2
640457-2
CONN HEADER R/A 2POS 2.54MM
TE Connectivity AMP Connectors
45,874
In Stock
1 : $0.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
644488-2, 2-644488-2
2-644488-2
CONN HEADER R/A 2POS 2.54MM
TE Connectivity AMP Connectors
1,707
In Stock
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock0.200" (5.08mm)0.130" (3.30mm)-0.343" (8.71mm)SquareTin-TinCopper AlloyPolyester--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
644803-2, 2-644803-2
2-644803-2
CONN HEADER R/A 2POS 2.54MM
TE Connectivity AMP Connectors
1,534
In Stock
1 : $0.48000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock0.200" (5.08mm)0.130" (3.30mm)-0.343" (8.71mm)SquareTin-TinCopper AlloyPolyester--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
641214-2, 3-641214-2, 641216-2, 3-641216-2
3-641216-2
CONN HEADER R/A 2POS 2.54MM
TE Connectivity AMP Connectors
7,166
In Stock
1 : $0.95000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
2-640456-8
2-640456-8
CONN HEADER VERT 28POS 2.54MM
TE Connectivity AMP Connectors
209
In Stock
1 : $3.73000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)281-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
766
In Stock
1 : $1.18000
Bulk
Bulk
ActiveHeaderTab-21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock---0.705" (17.91mm)RectangularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Lock-30°C ~ 105°C-UL94 V-0YellowVaries by Wire Gauge600VAC
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.