Headers, Male Pins

Results: 3
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPMODU MTEWR-PHD
Packaging
BulkTube
Number of Positions
45
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)
Overall Contact Length
0.454" (11.54mm)0.545" (13.84mm)
Insulation Height
0.100" (2.54mm)0.535" (13.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TThermoplastic
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
44,861
In Stock
1 : $0.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300511121
61300511121
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
19,437
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
103669-3, 5-103669-3
5-103669-3
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
6,516
In Stock
1 : $1.06000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareTin100.0µin (2.54µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.