Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,402 In Stock | 1 : $1.30000 Tube | - | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
3,689 In Stock | 1 : $1.07000 Tube | - | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
38,427 In Stock | 1 : $1.22000 Tube | - | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |