Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PBCxxDFBN Series
PBC10DFBN
CONN HEADER VERT 20POS 2.54MM
Sullins Connector Solutions
305
In Stock
Value Added Item
1 : $1.67000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.220" (5.58mm)0.638" (16.21mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
TSW-1xx-08-x-D
TSW-108-08-L-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
268
In Stock
Value Added Item
1 : $1.92000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.