Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.
Series
DuraClik 560020TSW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
346
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch LockPush-Pull
Contact Length - Mating
0.320" (8.13mm)0.820" (20.83mm)-
Contact Length - Post
0.110" (2.79mm)-
Overall Contact Length
0.530" (13.46mm)1.030" (26.16mm)-
Insulation Height
0.100" (2.54mm)0.315" (8.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Features
-Solder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Current Rating (Amps)
3A per Contact-
Voltage Rating
125VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5600200421
5600200421
2.0 W-B SMT ST 4CKT EMBOSSED TP
Molex
14,752
In Stock
1 : $0.83000
Cut Tape (CT)
650 : $0.57469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock---0.315" (8.00mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 125°C-UL94 V-0Black3A per Contact125VAC/DC
TSW Series
TSW-106-14-S-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
657
In Stock
6,410
Factory
Value Added Item
1 : $1.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 3POS 2.54MM
TSW-103-19-S-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
0
In Stock
1,675
Factory
Check Lead Time
1 : $0.78000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.820" (20.83mm)0.110" (2.79mm)1.030" (26.16mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.