Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300611121
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
20,717
In Stock
1 : $0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
TSW-1xx-08-G-S
TSW-150-08-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
8,810
In Stock
1,216
Factory
1 : $6.97000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
39-30-1242
0039301242
CONN HEADER R/A 24POS 4.2MM
Molex
963
In Stock
1 : $11.44000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
PRPC0xxDAAN-RC
PRPC012DAAN-RC
CONN HEADER VERT 24POS 2.54MM
Sullins Connector Solutions
3,214
In Stock
Value Added Item
1 : $0.59000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
CONN HEADER VERT 20POS 2.54MM
TSW-110-16-G-D
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Check Lead Time
1 : $3.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.310" (7.87mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.