Headers, Male Pins

Results: 10
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdSamtec Inc.Sullins Connector Solutions
Series
-BERGSTIK®FTSHHIF3FCTSW
Packaging
BulkTrayTube
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Number of Positions
2346810122030
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
ShroudedShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)0.236" (6.00mm)0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)-
Overall Contact Length
0.450" (11.43mm)0.530" (13.46mm)-
Insulation Height
0.099" (2.51mm)0.100" (2.54mm)0.350" (8.89mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)100.0µin (2.54µm)
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Keying ShroudKeying Slot
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 85°C
Current Rating (Amps)
1A3A3A per Contact3.4A per Contact-
Voltage Rating
200V-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-110-0x-x-DV-K-x
FTSH-110-01-L-DV-K
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
4,639
In Stock
2,070
Factory
1 : $3.18000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
77311-x18-03
77311-818-03LF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
2,516
In Stock
1 : $0.28000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
2,770
In Stock
1 : $2.65000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.350" (8.89mm)
Square
Gold
8.00µin (0.203µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 85°C
-
UL94 V-0
Black
1A
200V
6,165
In Stock
1 : $0.20000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
-
-65°C ~ 150°C
-
UL94 V-0
Black
3A
-
TSW Series
TSW-104-14-G-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,932
In Stock
4,999
Factory
Value Added Item
1 : $0.62000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-14-G-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
1,944
In Stock
6,830
Factory
Value Added Item
1 : $0.84000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-108-14-G-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
335
In Stock
585
Factory
Value Added Item
1 : $1.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-105-14-G-D
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
698
In Stock
1,632
Factory
Value Added Item
1 : $1.31000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-106-14-G-D
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
1,741
In Stock
1,360
Factory
Value Added Item
1 : $1.57000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-115-14-G-D
CONN HEADER VERT 30POS 2.54MM
Samtec Inc.
199
In Stock
1,082
Factory
Value Added Item
1 : $3.63000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
30
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.