Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.Preci-DipSullins Connector Solutions
Series
-850Archer M50
Packaging
BulkTube
Number of Positions
231016
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.118" (3.00mm)0.150" (3.81mm)
Contact Length - Post
0.079" (2.00mm)0.098" (2.50mm)0.114" (2.90mm)-
Overall Contact Length
0.319" (8.10mm)-
Insulation Height
0.039" (1.00mm)0.084" (2.14mm)0.087" (2.20mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9TPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledThermoplastic
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
-Black
Current Rating (Amps)
1A per Contact1A
Voltage Rating
150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB052VWQS-RC
GRPB052VWQS-RC
CONN HEADER SMD 10POS 1.27MM
Sullins Connector Solutions
82,670
In Stock
1 : $1.06000
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
5,740
In Stock
1 : $0.25000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.084" (2.14mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
8xx-x0-003-10-001101
850-80-003-10-001101
CONN HEADER VERT 3POS 1.27MM
Preci-Dip
1,505
In Stock
1 : $0.75000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
M50-3900842
M50-3900842
CONN HEADER R/A 16POS 1.27MM
Harwin Inc.
453
In Stock
1 : $2.69000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.