Headers, Male Pins

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53048-0810
0530480810
CONN HEADER R/A 8POS 1.25MM
Molex
39,453
In Stock
1 : $0.53000
Tray
-
Tray
Active
Header
Male Blade
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
A79613-001
A79613-001
NANO 8POS MALE/FEMALE POLARIZED
Omnetics
43
In Stock
1 : $68.33000
Bag
-
Bag
Active
Header
Female Socket; Male Pin
0.025" (0.64mm)
8
2
0.040" (1.02mm)
All
Board to Cable/Wire
-
Surface Mount, Right Angle
Solder
Push-Pull
0.060" (1.52mm)
-
-
0.080" (2.03mm)
Circular
Gold
50.0µin (1.27µm)
Tin-Lead
Beryllium Copper
Thermoplastic
-
-55°C ~ 125°C
-
-
Natural
1A per Contact
-
62200821121
62200821121
CONN HEADER VERT 8POS 1.27MM
Würth Elektronik
197
In Stock
1 : $1.10000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
8
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.150" (3.81mm)
0.091" (2.30mm)
0.299" (7.60mm)
0.059" (1.50mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
1A
50V
A79608-001
A79608-001
NANO 6POS MALE/FEMALE POLARIZED
Omnetics
124
In Stock
1 : $67.21000
Bag
-
Bag
Active
Header
Female Socket; Male Pin
0.025" (0.64mm)
6
2
0.040" (1.02mm)
All
Board to Cable/Wire
-
Surface Mount, Right Angle
Solder
Push-Pull
0.060" (1.52mm)
-
-
0.080" (2.03mm)
Circular
Gold
50.0µin (1.27µm)
Tin-Lead
Beryllium Copper
Thermoplastic
-
-55°C ~ 125°C
-
-
Natural
1A per Contact
-
A79622-001
A79622-001
NANO 12POS MALE/FEMALE POLARIZED
Omnetics
24
In Stock
1 : $84.92000
Bag
-
Bag
Active
Header
Female Socket; Male Pin
0.025" (0.64mm)
12
2
0.040" (1.02mm)
All
Board to Cable/Wire
-
Surface Mount
Solder
Push-Pull
0.060" (1.52mm)
-
-
0.170" (4.32mm)
Circular
Gold
50.0µin (1.27µm)
Tin-Lead
Beryllium Copper
Thermoplastic
-
-55°C ~ 125°C
-
-
Natural
1A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.