Headers, Male Pins

Results: 11
Manufacturer
Adam TechAmphenol ICC (FCI)JST Sales America Inc.MolexSullins Connector SolutionsTE Connectivity AMP ConnectorsWürth Elektronik
Series
-Economy PowerEconoStik™ 10129383HPH2Mini-Fit Jr 5566Pico-Clasp 504449SBH11WR-PHDXH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)0.165" (4.20mm)-
Number of Positions
1235681020
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.230" (5.84mm)0.236" (6.00mm)0.303" (7.70mm)0.318" (8.08mm)-
Contact Length - Post
0.091" (2.30mm)0.118" (3.00mm)0.120" (3.05mm)0.134" (3.40mm)0.138" (3.50mm)0.146" (3.70mm)-
Overall Contact Length
0.248" (6.30mm)0.448" (11.39mm)0.454" (11.54mm)0.567" (14.40mm)-
Insulation Height
0.039" (1.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.213" (5.40mm)0.276" (7.00mm)0.358" (9.10mm)0.490" (12.44mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)35.4µin (0.90µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Board LockKeying SlotPick and PlacePick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
1A3A3A per Contact7.5A-
Voltage Rating
110VDC250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
838,781
In Stock
1 : $0.15000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
61300511121
61300511121
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
13,730
In Stock
1 : $0.26000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61300611121
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
24,671
In Stock
1 : $0.35000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
38,352
In Stock
1 : $0.55000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
PH2 Series
HPH2-A-10-UA
CONN HEADER VERT 10POS 1.27MM
Adam Tech
11,356
In Stock
1 : $0.62000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
0039301039
0039301039
CONN HEADER VERT 3POS 4.2MM
Molex
32,228
In Stock
1 : $0.78000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.490" (12.44mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
1-1123723-2
1-1123723-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
232,298
In Stock
1 : $0.17000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.567" (14.40mm)
0.118" (3.00mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 105°C
-
UL94 V-0
Natural
7.5A
250VAC
5044490807
5044490807
CONN HEADER SMD 8POS 1MM
Molex
8,505
In Stock
1 : $1.38000
Cut Tape (CT)
1,100 : $0.80128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Gold
1.00µin (0.025µm)
-
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
PREC003SAAN-RC
PREC003SAAN-RC
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
16,309
In Stock
Value Added Item
1 : $0.10000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
10,871
In Stock
Value Added Item
1 : $0.10000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
10129383-910002ALF
10129383-910002ALF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
19
In Stock
1 : $0.48000
Cut Tape (CT)
150 : $0.32500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.318" (8.08mm)
-
-
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.