Headers, Male Pins

Results: 4
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
Commercial MATE-N-LOKQuickie™
Packaging
BulkTube
Pitch - Mating
0.100" (2.54mm)0.200" (5.08mm)
Number of Positions
3102026
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Fastening Type
Detent LockLatch Lock/Eject HooksPush-Pull
Contact Length - Mating
0.228" (5.80mm)0.236" (6.00mm)-
Contact Length - Post
0.114" (2.90mm)0.120" (3.05mm)-
Insulation Height
0.375" (9.53mm)0.377" (9.57mm)0.685" (17.40mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold, GXT™
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonThermoplastic, Glass Filled
Features
-Keying SlotKeying Slot, Mounting Flange
Operating Temperature
-55°C ~ 85°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlueGrayNatural
Current Rating (Amps)
12A-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
71918-126(LF)
71918-126LF
CONN HEADER VERT 26POS 2.54MM
Amphenol ICC (FCI)
5,889
In Stock
1 : $2.10000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
71918-110(LF)
71918-110LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
3,491
In Stock
1 : $1.40000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
75869-104(LF)
75869-104LF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
1,842
In Stock
1 : $1.73000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
1586514-2
1586514-2
CONN HEADER VERT 3POS 5.08MM
TE Connectivity AMP Connectors
1,701
In Stock
1 : $2.69000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock---0.375" (9.53mm)CircularGold30.0µin (0.76µm)TinCopper AlloyPolyamide (PA), Nylon--55°C ~ 85°C-UL94 V-2Natural12A250VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.