Headers, Male Pins

Results: 2
Series
Mini Mate® IPL1Tiger Eye™ TFM
Connector Type
HeaderHeader, Elevated
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
1230
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.139" (3.53mm)0.215" (5.46mm)
Contact Length - Post
0.078" (1.98mm)0.120" (3.05mm)
Insulation Height
0.256" (6.50mm)0.320" (8.13mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Features
-Solder Retention
Insulation Color
BlackNatural
Current Rating (Amps)
2.9A per Contact-
Voltage Rating
275VAC675VAC, 954VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFM-115-01-L-D-RE1-WT
TFM-115-01-L-D-RE1-WT
CONN HEADER R/A 30POS 1.27MM
Samtec Inc.
748
In Stock
2,352
Factory
1 : $4.24000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
IPL1-106-01-x-D-K
IPL1-106-01-S-D-K
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $4.44000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.