Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
GHMini-Fit Jr 45558
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.165" (4.20mm)
Number of Positions
56
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Contact Length - Post
0.142" (3.60mm)-
Insulation Height
0.167" (4.25mm)0.378" (9.60mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA9T), Nylon 9T
Features
Board LockSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A8A
Voltage Rating
50V600V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM05B-GHS-TB(LF)(SN)
SM05B-GHS-TB
CONN HEADER SMD R/A 5POS 1.25MM
JST Sales America Inc.
81,616
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.21999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
0455580003
0455580003
CONN HEADER R/A 6POS 4.2MM
Molex
78,655
In Stock
1 : $1.20000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), NylonBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.