Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-110-0x-x-DV-K-x
FTSH-110-01-L-DV-K
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
704
In Stock
23,736
Factory
1 : $3.89000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
653104124022
653104124022
CONN HEADER SMD 4POS 1.25MM
Würth Elektronik
1,588
In Stock
1 : $2.13000
Cut Tape (CT)
1,000 : $1.22600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.085" (2.15mm)--0.187" (4.75mm)RectangularTin-TinCopper AlloyPolyamide (PA46), Nylon 4/6Solder Retention-40°C ~ 85°C-UL94 V-0Beige1A125V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.