Headers, Male Pins

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2367197-4
2367197-4
1.0MM WTB SIDE VERTICAL TYPE WIT
TE Connectivity AMP Connectors
10,449
In Stock
1 : $1.21000
Cut Tape (CT)
1,400 : $0.58031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.169" (4.30mm)
Rectangular
Tin
5.00µin (0.127µm)
Tin
Copper Alloy
Plastic, Halogen Free
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
50V
2367197-3
2367197-3
1.0MM WTB SIDE VERTICAL TYPE WIT
TE Connectivity AMP Connectors
2,852
In Stock
1 : $1.10000
Cut Tape (CT)
1,400 : $0.57605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.169" (4.30mm)
Rectangular
Tin
5.00µin (0.127µm)
Tin
Copper Alloy
Plastic, Halogen Free
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
50V
2367196-6
2367196-8
1.0MM WTB RIGHT ANGLE TYPE WITH
TE Connectivity AMP Connectors
21,027
In Stock
1 : $1.41000
Cut Tape (CT)
2,100 : $0.71554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
0.087" (2.21mm)
-
-
0.114" (2.90mm)
Rectangular
Tin
5.00µin (0.127µm)
Tin
Copper Alloy
Thermoplastic, Halogen Free
Pick and Place, Solder Retention
-40°C ~ 85°C
-
UL94 V-0
Black
2A
50V
2367197-8
2367197-8
1.0MM WTB SIDE VERTICAL TYPE WIT
TE Connectivity AMP Connectors
12,220
In Stock
1 : $1.71000
Cut Tape (CT)
1,400 : $0.84964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.169" (4.30mm)
Rectangular
Tin
5.00µin (0.127µm)
Tin
Copper Alloy
Plastic, Halogen Free
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
50V
2367196-3
2367196-3
1.0MM WTB RIGHT ANGLE TYPE WITH
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $0.56000
Cut Tape (CT)
21,000 : $0.43599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
0.087" (2.21mm)
-
-
0.114" (2.90mm)
Rectangular
Tin
5.00µin (0.127µm)
Tin
Copper Alloy
Thermoplastic, Halogen Free
Pick and Place, Solder Retention
-40°C ~ 85°C
-
UL94 V-0
Black
2A
50V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.