Headers, Male Pins

Results: 2
Manufacturer
JAE ElectronicsJST Sales America Inc.
Series
PSXH
Pitch - Mating
0.098" (2.50mm)-
Number of Positions
25
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.177" (4.50mm)-
Contact Length - Post
0.134" (3.40mm)-
Insulation Height
0.276" (7.00mm)-
Contact Finish - Mating
GoldTin
Contact Finish - Post
-Tin
Contact Material
-Brass
Insulation Material
-Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-Natural
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B5B-XH-A(LF)(SN)
B5B-XH-A
CONN HEADER VERT 5POS 2.5MM
JST Sales America Inc.
2,339
In Stock
1 : $0.27000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
CONN HEADER VERT 2POS
PS-2PF-D4T1-PKL1
CONN HEADER VERT 2POS
JAE Electronics
0
In Stock
Check Lead Time
491 : $0.90143
Bulk
Bulk
ActiveHeaderMale Pin-220.100" (2.54mm)AllBoard to Cable/WireUnshroudedThrough HoleSolderPush-Pull0.177" (4.50mm)---SquareGold-----------
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.