Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM04B-PASS-TBT(LF)(SN)
SM04B-PASS-TBT
CONN HEADER SMD R/A 4POS 2MM
JST Sales America Inc.
2,169
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.41833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.224" (5.69mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S06B-ZESK-2D(T)(LF)(SN)
S06B-ZESK-2D
CONN HEADER R/A 6POS 1.5MM
JST Sales America Inc.
2,224
In Stock
1 : $0.57000
Tray
Tray
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.248" (6.30mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
2157602002
2157601002
MICRO-FIT PLUS SR RA HDR ASSY TI
Molex
25,566
In Stock
1 : $0.75000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.173" (4.40mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
S04B-ZESK-2D(T)(LF)(SN)
S04B-ZESK-2D
CONN HEADER R/A 4POS 1.5MM
JST Sales America Inc.
1,269
In Stock
1 : $0.82000
Tray
Tray
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.248" (6.30mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.