Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SPOX 5267 3 Pins
0022035035
CONN HEADER VERT 3POS 2.5MM
Molex
33,638
In Stock
1 : $0.21000
Bulk
-
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
5104338-7
5104338-7
CONN HEADER VERT 34POS 2.54MM
TE Connectivity AMP Connectors
100
In Stock
1 : $7.22000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.385" (9.78mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
Polyphthalamide (PPA), Glass Filled
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.