Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,743 In Stock Value Added Item | 1 : $0.88000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
763 In Stock Value Added Item | 1 : $1.02000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.538" (13.67mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
185 In Stock Value Added Item | 1 : $1.11000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | - | 0.140" (3.56mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
5,249 In Stock Value Added Item | 1 : $1.16000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
2,824 In Stock Value Added Item | 1 : $1.16000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.538" (13.67mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
613 In Stock Value Added Item | 1 : $1.25000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.230" (5.84mm) | 0.560" (14.22mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
1,128 In Stock Value Added Item | 1 : $1.38000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.420" (10.67mm) | 0.750" (19.05mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
291 In Stock Value Added Item | 1 : $1.79000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.420" (10.67mm) | 0.838" (21.29mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
383 In Stock Value Added Item | 1 : $2.00000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | - | - | 0.140" (3.56mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | - | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A | - | ||
292 In Stock Value Added Item | 1 : $2.03000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.318" (8.08mm) | - | - | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | - | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A | - | ||
65 In Stock Value Added Item | 1 : $1.90000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.620" (15.75mm) | 0.950" (24.13mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
85 In Stock Value Added Item | 1 : $2.18000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.400" (10.16mm) | - | 0.140" (3.56mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.27000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | - | 0.140" (3.56mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.32000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.320" (8.13mm) | 0.650" (16.51mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.33000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | - | 0.140" (3.56mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.33000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.100" (2.54mm) | - | 0.140" (3.56mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.39000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.220" (5.58mm) | 0.638" (16.21mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.41000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.230" (5.84mm) | 0.560" (14.22mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.47000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.520" (13.21mm) | 0.850" (21.59mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.49000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.320" (8.13mm) | 0.738" (18.75mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.49000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | - | 0.140" (3.56mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.50000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.320" (8.13mm) | 0.650" (16.51mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.51000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.100" (2.54mm) | - | 0.140" (3.56mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.57000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.420" (10.67mm) | 0.838" (21.29mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Value Added Item | 1 : $1.57000 Bulk | - | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.420" (10.67mm) | 0.750" (19.05mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - |