Headers, Male Pins

Results: 12
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
-Friction Lock
Contact Length - Mating
0.390" (9.91mm)0.400" (10.16mm)
Contact Length - Post
0.125" (3.18mm)0.175" (4.45mm)
Overall Contact Length
0.650" (16.51mm)0.700" (17.78mm)-
Insulation Height
0.125" (3.18mm)0.300" (7.62mm)0.425" (10.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-5, 644752-5
640445-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
21,839
In Stock
1 : $0.38000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640388-5, 644753-5
640388-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
4,541
In Stock
1 : $0.33000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640445-5, 644752-5
644752-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
1,262
In Stock
1 : $0.46000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640389-5
640389-5
CONN HEADER R/A 5POS 3.96MM
TE Connectivity AMP Connectors
11,396
In Stock
1 : $0.62000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
-
0.300" (7.62mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
641208-5, 3-641208-5
3-641208-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
609
In Stock
1 : $2.00000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640388-5, 644753-5
644753-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
1,397
In Stock
1 : $0.56000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
641210-5, 3-641210-5
3-641210-5
CONN HEADER R/A 5POS 3.96MM
TE Connectivity AMP Connectors
164
In Stock
1 : $3.27000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
-
0.300" (7.62mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640383-5
640383-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
924
In Stock
1 : $0.46000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
-
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640384-5
640384-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
945
In Stock
1 : $0.51000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
-
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.125" (3.18mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
644751-5, 640385-5
640385-5
CONN HEADER R/A 5POS 3.96MM
TE Connectivity AMP Connectors
464
In Stock
1 : $0.61000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
-
0.390" (9.91mm)
0.125" (3.18mm)
-
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
644749-5
644749-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
906
In Stock
1 : $0.65000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
-
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
644751-5, 640385-5
644751-5
CONN HEADER R/A 5POS 3.96MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : $0.36965
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
-
0.390" (9.91mm)
0.175" (4.45mm)
-
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.