Headers, Male Pins

Results: 3
Series
Mini-SPOX 5267Mini-SPOX 5268
Mounting Type
Through HoleThrough Hole, Right Angle
Overall Contact Length
0.350" (8.89mm)-
Insulation Height
0.193" (4.90mm)0.232" (5.90mm)
Contact Finish Thickness - Mating
160.0µin (4.06µm)-
Insulation Color
-Natural
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SPOX 5267 2 Pins
0022035025
CONN HEADER VERT 2POS 2.5MM
Molex
87,915
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
22-05-7025
0022057025
CONN HEADER R/A 2POS 2.5MM
Molex
158,451
In Stock
1 : $0.17000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
-
0.193" (4.90mm)
Circular
Tin
160.0µin (4.06µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
SPOX 5267 2 Crimped Pins
0099990986
CONN HEADER VERT 2POS 2.5MM
Molex
19,503
In Stock
1 : $0.30000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
160.0µin (4.06µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.