Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-1123723-5
1-1123723-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
29,409
In Stock
1 : $0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.303" (7.70mm)0.146" (3.70mm)0.567" (14.40mm)0.118" (3.00mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 105°C-UL94 V-0Natural7.5A250VAC
1877285-5
1877285-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
8,017
In Stock
1 : $0.49000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderFriction Lock0.306" (7.77mm)0.142" (3.60mm)0.567" (14.40mm)0.472" (12.00mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 105°C-UL94 V-0White7.5A250VAC
1-1318300-5
1-1318300-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
1,333
In Stock
1 : $0.54000
Tube
Tube
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.303" (7.70mm)0.146" (3.70mm)0.567" (14.40mm)0.118" (3.00mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 105°C-UL94 V-0Natural7.5A250VAC
647676-5
647676-5
CONN HEADER R/A 5POS 3.96MM
TE Connectivity AMP Connectors
4,138
In Stock
1 : $0.55000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.338" (8.59mm)0.142" (3.60mm)-0.339" (8.61mm)SquareTin80.0µin (2.03µm)TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 105°C-UL94 V-0White7.5A250VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.