Headers, Male Pins

Results: 3
Packaging
BulkTube
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Contact Length - Mating
0.303" (7.70mm)0.306" (7.77mm)
Contact Length - Post
0.142" (3.60mm)0.146" (3.70mm)
Insulation Height
0.118" (3.00mm)0.472" (12.00mm)
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Features
-Board Guide
Insulation Color
NaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-1318300-6, 1-1123723-6
1-1123723-6
CONN HEADER VERT 6POS 3.96MM
TE Connectivity AMP Connectors
4,294
In Stock
1 : $0.38000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.567" (14.40mm)
0.118" (3.00mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 105°C
-
UL94 V-0
Natural
7.5A
250VAC
1877285-6
1877285-6
CONN HEADER VERT 6POS 3.96MM
TE Connectivity AMP Connectors
1,520
In Stock
1 : $0.54000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.306" (7.77mm)
0.142" (3.60mm)
0.567" (14.40mm)
0.472" (12.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 105°C
-
UL94 V-0
White
7.5A
250VAC
1-1318300-6, 1-1123723-6
1-1318300-6
CONN HEADER VERT 6POS 3.96MM
TE Connectivity AMP Connectors
3,444
In Stock
1 : $0.43000
Tube
Tube
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.567" (14.40mm)
0.118" (3.00mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 105°C
-
UL94 V-0
Natural
7.5A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.