Headers, Male Pins

Results: 3
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.142" (3.61mm)0.154" (3.91mm)
Contact Length - Post
0.135" (3.43mm)0.164" (4.17mm)
Overall Contact Length
0.475" (12.07mm)-
Insulation Height
0.079" (2.00mm)0.110" (2.79mm)
Contact Finish - Mating
GoldTin-Lead
Contact Finish Thickness - Mating
10.0µin (0.25µm)200.0µin (5.08µm)
Contact Finish - Post
GoldTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1,906
In Stock
1 : $6.90000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.164" (4.17mm)
0.475" (12.07mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polyamide (PA46), Nylon 4/6
-
-
-
-
Black
-
-
351
In Stock
1 : $22.31000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.142" (3.61mm)
0.135" (3.43mm)
-
0.079" (2.00mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polyamide (PA46), Nylon 4/6
-
-
-
-
Black
-
-
0
In Stock
Check Lead Time
50 : $15.98180
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.164" (4.17mm)
0.475" (12.07mm)
0.110" (2.79mm)
Circular
Tin-Lead
200.0µin (5.08µm)
Tin-Lead
Brass Alloy
Polyamide (PA46), Nylon 4/6
-
-
-
-
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.