Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61900311021
61900311021
CONN HEADER R/A 3POS 2.54MM
Würth Elektronik
3,762
In Stock
1 : $0.68000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.300" (7.62mm)
0.134" (3.40mm)
-
0.228" (5.80mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250V
61900311121
61900311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
3,334
In Stock
1 : $0.68000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.453" (11.50mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250V
61900319521
61900319521
CONN HEADER R/A 3POS 2.54MM
Würth Elektronik
965
In Stock
1 : $0.68000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
-
0.228" (5.80mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.